357-035-421-158

Heilind Number:EDA357-035-421-158
Manufacturer:EDAC
Manufacturer Number:357-035-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-421-158

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in PCB applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety. With a single row layout and a total of 35 positions, it offers ample capacity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. This connector boasts a pitch of .156 inches and a row spacing of .2 inches, enabling easy installation and efficient signal transmission. Its straight mount orientation further enhances ease of use. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector to deliver seamless connections for your PCB needs.