357-035-421-178

Heilind Number:EDA357-035-421-178
Manufacturer:EDAC
Manufacturer Number:357-035-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-421-178

Detailed Description

Enhance connectivity within your electronic devices with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient and reliable transmission of signals. The .156 inch pitch and .2 inch row spacing accommodate precise PCB connections, while the 35 positions allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your electronics with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.