357-035-425-101

Heilind Number:EDA357-035-425-101
Manufacturer:EDAC
Manufacturer Number:357-035-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-425-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in its straight mount orientation for easy installation and a streamlined connection process. Elevate your PCB design with the ultimate in connectivity solutions.