357-035-425-104

Heilind Number:EDA357-035-425-104
Manufacturer:EDAC
Manufacturer Number:357-035-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-425-104

Detailed Description

Introducing our 357-035-425-104 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Made with precision and durability in mind, this connector boasts a sleek black design and is engineered to handle up to 5A of power. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the most demanding environments. With a single row configuration and 35 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for tight spaces. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 357-035-425-104 for efficient and secure board-to-board connections in your electronic projects.