357-035-425-107

Heilind Number:EDA357-035-425-107
Manufacturer:EDAC
Manufacturer Number:357-035-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-425-107

Detailed Description

Introducing the 357-035-425-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only boasts a sleek aesthetic but also offers exceptional performance. With a single row design and 35 positions, it provides ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, ensures optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Designed for straight mount orientation, installation is a breeze. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the 357-035-425-107 for efficient and durable board-to-board connections in your electronic projects.