357-035-425-108

Heilind Number:EDA357-035-425-108
Manufacturer:EDAC
Manufacturer Number:357-035-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-425-108

Detailed Description

Introducing our 357-035-425-108 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row configuration, it offers 35 positions for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during installation. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the quality and performance of this connector to meet your demanding connectivity requirements with ease.