357-035-425-158

Heilind Number:EDA357-035-425-158
Manufacturer:EDAC
Manufacturer Number:357-035-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in any application. With a single row layout and a pitch of .156 inches, it offers 35 positions for versatile board-to-board connections. The contact material, Copper Alloy, guarantees low impedance and superior conductivity. Featuring a straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its 5A amperage rating and robust construction for dependable performance every time. Explore the full range of our PCB connectors for all your connectivity needs.