357-035-425-168

Heilind Number:EDA357-035-425-168
Manufacturer:EDAC
Manufacturer Number:357-035-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-425-168

Detailed Description

Introducing our Card Edge Connector, designed to deliver seamless connectivity in PCB applications. With a sleek black finish, this connector offers both functionality and style. Engineered for performance, it boasts a 5A amperage capacity, making it ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. The single-row design with 35 positions allows for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector to meet your connectivity needs with precision and reliability.