357-035-425-178

Heilind Number:EDA357-035-425-178
Manufacturer:EDAC
Manufacturer Number:357-035-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-425-178

Detailed Description

Introducing our 357-035-425-178 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row configuration and 35 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation and efficient signal transfer. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connector is the perfect choice for seamless and reliable PCB connections. Trust in its quality and performance to elevate your designs to the next level.