357-035-427-101

Heilind Number:EDA357-035-427-101
Manufacturer:EDAC
Manufacturer Number:357-035-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-427-101

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-035-427-101, designed for seamless board-to-board PCB connections with unrivaled precision and reliability. Engineered for optimal conductivity, this connector features 35 positions and a pitch of .156 inches, ensuring seamless data transfer even in the most demanding applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and flame resistance, meeting the highest safety standards. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. The copper alloy contact material, rated for 5A, guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial and commercial use. Elevate your PCB connectivity with our Card Edge Connector, a vital component in the advancement of cutting-edge technology.