357-035-427-102

Heilind Number:EDA357-035-427-102
Manufacturer:EDAC
Manufacturer Number:357-035-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-427-102

Detailed Description

Introducing our 357-035-427-102 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Encased in sleek black UL 94V-0 Thermoplastic Polyester housing, this connector is not only durable but also visually striking. With a single row design and 35 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Trust in the 357-035-427-102 for efficient and secure PCB connections in any application.