357-035-427-103

Heilind Number:EDA357-035-427-103
Manufacturer:EDAC
Manufacturer Number:357-035-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-427-103

Detailed Description

Upgrade your PCB connections with our 357-035-427-103 Card Edge Connector, designed for high-performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and 35 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees efficient power transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our product to streamline your board-to-board connections with ease.