357-035-427-107

Heilind Number:EDA357-035-427-107
Manufacturer:EDAC
Manufacturer Number:357-035-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-427-107

Detailed Description

Enhance your circuitry connections with our 357-035-427-107 Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 1-row layout with 35 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Upgrade your electronic projects with the 357-035-427-107 Card Edge Connector.