357-035-427-112

Heilind Number:EDA357-035-427-112
Manufacturer:EDAC
Manufacturer Number:357-035-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-427-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly bridge connections on printed circuit boards with precision and reliability. Crafted with utmost attention to quality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Its single row design, with 35 positions, offers ample connectivity possibilities, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your projects.