357-035-427-158

Heilind Number:EDA357-035-427-158
Manufacturer:EDAC
Manufacturer Number:357-035-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-427-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black color and is engineered to deliver optimal performance. With a current rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Featuring a single row design with 35 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise installation. Its straight mount orientation further enhances compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in its quality and performance for all your PCB connection needs.