357-035-431-101

Heilind Number:EDA357-035-431-101
Manufacturer:EDAC
Manufacturer Number:357-035-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 35 positions in a single row, providing seamless connectivity for your electronic devices. The contact material, made of durable Copper Alloy, ensures reliable and efficient power delivery, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for industrial and commercial applications. Trust in the quality and performance of our Black Card Edge Connector for all your connectivity needs.