357-035-431-102

Heilind Number:EDA357-035-431-102
Manufacturer:EDAC
Manufacturer Number:357-035-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring 35 positions in a single row with a pitch of .156 inches, this connector ensures seamless data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and compact design make it easy to integrate into your system. Trust in this black Card Edge Connector for efficient and secure board-to-board connections in your projects.