357-035-431-104

Heilind Number:EDA357-035-431-104
Manufacturer:EDAC
Manufacturer Number:357-035-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-104

Detailed Description

Introducing our 357-035-431-104 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row design, it offers easy installation and efficient space utilization on your board. The 35 copper alloy contact positions provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments and applications. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections.