357-035-431-107

Heilind Number:EDA357-035-431-107
Manufacturer:EDAC
Manufacturer Number:357-035-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-107

Detailed Description

Enhance board connectivity with our 357-035-431-107 Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row and 35 positions, it offers ample room for streamlined data and power transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your equipment with this essential connector, a vital link in the chain of efficient electronic connectivity.