357-035-431-108

Heilind Number:EDA357-035-431-108
Manufacturer:EDAC
Manufacturer Number:357-035-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-108

Detailed Description

Introducing our 357-035-431-108 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester. With a single row layout and 35 positions, it offers ample connectivity in a compact form. The copper alloy contact material ensures efficient power transfer, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our high-quality product to streamline your PCB connectivity needs.