357-035-431-112

Heilind Number:EDA357-035-431-112
Manufacturer:EDAC
Manufacturer Number:357-035-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-112

Detailed Description

Introducing our 357-035-431-112 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector features a single row configuration with 35 positions, ensuring optimal performance in your electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient signal transmission. The sleek black finish adds a touch of sophistication to your design. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in our product for efficient and secure board-to-board connections, setting the standard for quality and performance in the world of electronic components.