357-035-431-158

Heilind Number:EDA357-035-431-158
Manufacturer:EDAC
Manufacturer Number:357-035-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-158

Detailed Description

Upgrade your PCB connections with our advanced Card Edge Connector. This sleek, black connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 35 positions, it offers ample connectivity for your devices. The copper alloy contact material and .156-inch pitch ensure secure and efficient data transfer. Its straight mount orientation and .2-inch row spacing provide easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its high-quality construction and precision engineering to optimize your PCB connections. Explore the future of connectivity with our Card Edge Connector.