357-035-431-168

Heilind Number:EDA357-035-431-168
Manufacturer:EDAC
Manufacturer Number:357-035-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in the most demanding environments. With a black color finish and a sleek straight mount orientation, it not only offers functionality but also adds a touch of sophistication to your electronic assembly. Boasting a contact material of Copper Alloy, it guarantees optimal conductivity, while its 35 positions and 1 row configuration provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating effortlessly in a wide temperature range of -40 to 105°C, this connector is the perfect choice for applications requiring robust and efficient connectivity. Trust in our Card Edge Connector to deliver exceptional performance, every time.