357-035-431-178

Heilind Number:EDA357-035-431-178
Manufacturer:EDAC
Manufacturer Number:357-035-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-431-178

Detailed Description

Introducing our 357-035-431-178 Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features 35 positions in a single row with a pitch of .156 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it guarantees longevity even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and compact design, it is easy to install and saves valuable space on your PCB. Trust in the high-quality construction and 5A amperage rating of this black connector for all your connectivity needs. Upgrade your electronic devices with the assurance of secure and efficient connections, available now in our comprehensive line of PCB connectors.