357-035-441-101

Heilind Number:EDA357-035-441-101
Manufacturer:EDAC
Manufacturer Number:357-035-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-441-101

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-035-441-101, designed for seamless board-to-board connections in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 35 positions, it provides ample connectivity for your PCB assemblies. The Copper Alloy contacts offer reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a perfect fit every time. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.