357-035-441-102

Heilind Number:EDA357-035-441-102
Manufacturer:EDAC
Manufacturer Number:357-035-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-441-102

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Constructed with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, this connector ensures reliable power and signal transmission with a maximum amperage of 5 A. Featuring a single row design with 35 positions and a .156 inch pitch, it offers precise and efficient mating capabilities. The straight mount orientation and .2 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the quality and functionality of our black Card Edge Connector for your electronic assembly needs.