357-035-441-104

Heilind Number:EDA357-035-441-104
Manufacturer:EDAC
Manufacturer Number:357-035-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-441-104

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 35 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for a seamless integration process. Discover the perfect balance of quality, performance, and durability with our Card Edge Connector.