357-035-441-108

Heilind Number:EDA357-035-441-108
Manufacturer:EDAC
Manufacturer Number:357-035-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-441-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-035-441-108). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Trust in this connector's 5A amperage rating and straight mount orientation for efficient and secure connections. Explore our range of high-quality connectors in the Products category for all your PCB connectivity needs.