357-035-441-112

Heilind Number:EDA357-035-441-112
Manufacturer:EDAC
Manufacturer Number:357-035-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-441-112

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for reliability and performance, this connector boasts a durable construction featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for 35 positions in a single row. The sleek black finish adds a professional touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure PCB connectivity in your projects.