357-035-441-158

Heilind Number:EDA357-035-441-158
Manufacturer:EDAC
Manufacturer Number:357-035-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-441-158

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 35 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees superior conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in various applications. Its straight mount orientation further enhances versatility, making it a must-have component for any electronic assembly project. Trust in the quality and efficiency of this Card Edge Connector to meet your connectivity needs with excellence.