357-035-445-101

Heilind Number:EDA357-035-445-101
Manufacturer:EDAC
Manufacturer Number:357-035-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-445-101

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed to seamlessly bridge connections on your electronic devices. Crafted with precision and durability in mind, this connector features a single row design with a total of 35 positions, ensuring efficient and secure connectivity. The housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Each contact is constructed from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation allows for seamless integration into your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. Trust in the performance and quality of our Card Edge Connector to power your electronic devices with precision and efficiency.