357-035-445-104

Heilind Number:EDA357-035-445-104
Manufacturer:EDAC
Manufacturer Number:357-035-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-445-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures robust performance even in demanding environments. The sleek black finish adds a professional touch to any PCB assembly. With a single row configuration and 35 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.