357-035-445-107

Heilind Number:EDA357-035-445-107
Manufacturer:EDAC
Manufacturer Number:357-035-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-445-107

Detailed Description

Introducing our 357-035-445-107 Card Edge Connector, a sleek and high-performing solution for your PCB connection needs. This connector, in a striking black color, offers a single row design with 35 positions, perfect for seamless board-to-board connections. Crafted with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance and longevity in your electronic projects.