357-035-445-112

Heilind Number:EDA357-035-445-112
Manufacturer:EDAC
Manufacturer Number:357-035-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-445-112

Detailed Description

Introducing our 357-035-445-112 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers not just durability but also reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient power transmission at an amperage of 5A. Featuring a single row design with 35 positions, it guarantees a secure and precise connection every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation and .2-inch row spacing to streamline your PCB connectivity needs. Experience the epitome of quality and performance in our Card Edge Connector.