357-035-445-168

Heilind Number:EDA357-035-445-168
Manufacturer:EDAC
Manufacturer Number:357-035-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-445-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 35 positions in a single row with a pitch of .156 inches, perfect for efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it ensures stable power transmission. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our product to streamline your projects with precision and longevity.