357-035-445-178

Heilind Number:EDA357-035-445-178
Manufacturer:EDAC
Manufacturer Number:357-035-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-445-178

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your PCB setup. Engineered for high performance, this connector boasts a 5A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. With a single row configuration and 35 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industries. Explore the possibilities with this essential component in our line of Board to Board PCB Connectors.