357-035-447-101

Heilind Number:EDA357-035-447-101
Manufacturer:EDAC
Manufacturer Number:357-035-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. The copper alloy contact material guarantees efficient conductivity, with a low amperage rating of 5A suitable for various electronic applications. With a pitch of .156 inches and 35 positions, this connector offers ample connectivity options. Its straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in both industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.