357-035-447-102

Heilind Number:EDA357-035-447-102
Manufacturer:EDAC
Manufacturer Number:357-035-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-447-102

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performance solution designed for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees optimal conductivity and reliability. With a single row layout, it offers 35 positions with a pitch of .156 inches, perfect for compact electronic assemblies. Its black color and straight mount orientation not only ensure a professional aesthetic but also streamline installation. Engineered to thrive in harsh environments, it boasts an extended operating temperature range of -40 to 105°C. Trust in this connector to deliver unparalleled performance in your electronic applications.