357-035-447-103

Heilind Number:EDA357-035-447-103
Manufacturer:EDAC
Manufacturer Number:357-035-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-447-103

Detailed Description

Introducing the 357-035-447-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black hue, this connector not only offers a visually appealing touch to your setup but also boasts exceptional performance capabilities. With a high amperage rating of 5A, you can trust in its power delivery efficiency. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in demanding environments. Featuring a single row design with 35 positions, each contact is made with precision using Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it a versatile and indispensable component for your PCB connectivity needs. Elevate your electronic projects with the 357-035-447-103 Card Edge Connector.