357-035-447-107

Heilind Number:EDA357-035-447-107
Manufacturer:EDAC
Manufacturer Number:357-035-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-447-107

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With a single row layout and 35 positions, it offers ample connectivity options for your circuit board needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this Card Edge Connector for secure and efficient board-to-board connections in your projects.