357-035-447-108

Heilind Number:EDA357-035-447-108
Manufacturer:EDAC
Manufacturer Number:357-035-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-447-108

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a single row configuration with 35 positions, ensuring reliable data transmission in high-density applications. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, allowing for easy and secure mating. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment, while the copper alloy contact material ensures efficient power transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand the rigors of industrial use. Whether you're designing a new system or upgrading an existing one, trust our Card Edge Connector to deliver unparalleled performance and connectivity.