357-035-447-112

Heilind Number:EDA357-035-447-112
Manufacturer:EDAC
Manufacturer Number:357-035-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-447-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and 35 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting efficiency. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Engineered for versatility, this connector can be mounted straight for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in our Card Edge Connector for superior connectivity solutions in your electronic projects.