357-035-447-168

Heilind Number:EDA357-035-447-168
Manufacturer:EDAC
Manufacturer Number:357-035-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-447-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 35 positions in a single row with a pitch of .156 inches, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, it offers superior performance. Whether you're working on industrial machinery or consumer electronics, this black connector with a straight mount orientation is the perfect choice for secure and efficient board-to-board connections. Trust in its quality and precision for your next project.