357-035-453-102

Heilind Number:EDA357-035-453-102
Manufacturer:EDAC
Manufacturer Number:357-035-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-453-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-035-453-102. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 35 positions, it offers ample connectivity for your applications. The contact material, composed of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for even the most demanding environments. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Trust in this essential component for your PCB setups, providing efficient and secure board-to-board connectivity. Elevate your projects with our Card Edge Connector, a must-have in the realm of electronic components.