357-035-453-104

Heilind Number:EDA357-035-453-104
Manufacturer:EDAC
Manufacturer Number:357-035-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-453-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-035-453-104). Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and a single row configuration, ideal for space-saving applications. With a high amperage rating of 5 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring 35 positions and a pitch of .156 inches, it offers ample connection options with precision. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your electronic projects.