357-035-453-107

Heilind Number:EDA357-035-453-107
Manufacturer:EDAC
Manufacturer Number:357-035-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-453-107

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. With a sleek and durable black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both reliability and safety in any electronic application. Featuring a single row layout with 35 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Engineered for efficiency, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. Its right-angle mount orientation further enhances versatility, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the superior quality and performance of our Card Edge Connector to meet your connectivity needs with precision and durability.