357-035-453-112

Heilind Number:EDA357-035-453-112
Manufacturer:EDAC
Manufacturer Number:357-035-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a wide range of electronic applications. This sleek and durable connector features a single row design with 35 positions, ensuring efficient and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both robustness and conductivity. The sleek black color adds a touch of sophistication to any PCB assembly. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its right angle mount orientation allows for space-saving installation. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.