357-035-453-158

Heilind Number:EDA357-035-453-158
Manufacturer:EDAC
Manufacturer Number:357-035-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-453-158

Detailed Description

Introducing our Black Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row configuration and 35 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a convenient right-angle mount orientation, installation is effortless and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of electronics projects. Upgrade your PCB connections with the 357-035-453-158 Card Edge Connector.