357-035-454-101

Heilind Number:EDA357-035-454-101
Manufacturer:EDAC
Manufacturer Number:357-035-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-454-101

Detailed Description

Introducing our Card Edge Connector - the essential component for seamless PCB connectivity. Designed for optimal performance, this connector features 35 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it offers robust power handling capabilities. Its right-angle mount orientation allows for easy installation in tight spaces. Trust in this high-quality connector for efficient board-to-board connections in your electronic assemblies.