357-035-454-102

Heilind Number:EDA357-035-454-102
Manufacturer:EDAC
Manufacturer Number:357-035-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-454-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees superior conductivity. The 35 positions and 1 row configuration offer ample connectivity options, while the right-angle mount orientation saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and .156" pitch for seamless power and signal transmission. Elevate your connectivity with this essential component in our comprehensive line of PCB connectors.